Panasonic6SEP150Mコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 150uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 2.56A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
6.3VDC | |
0.035 | |
Standard | |
2560 | |
472@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 7 | |
-55 | |
105 | |
Bulk | |
0.45 | |
8 | |
7(Max) |
Thanks to Panasonic and their 6SEP150M conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 3.5 mm. Its leakage current is 472@2Min μA. This product is 7(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. The 6SEP150M conductive polymer aluminum solid capacitor has a radial termination style.
EDA / CAD Models |