Panasonic6SEPC1000MDコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.018 Ohm 3.53A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Super Low | |
| 3.53 | |
| 1260@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| N/A | |
| N/R | |
| N/R | |
| 7(Max) | |
| N/A |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.