Panasonic6TPB68Mコンデンサー タンタルポリマー
Cap Tant Polymer 68uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.07 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 6TPB68M polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 42.8 μA. Its capacitance value is 68uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |