TE Connectivity7012AF時間遅延リレー
Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Not Compliant | |
EAR99 | |
Active | |
8536.49.00.75 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
110|120 | |
240 | |
10 | |
1min to 10min | |
Knob | |
50 | |
On Delay | |
No | |
Panel Mount | |
Screw Terminal | |
8 | |
Unsealed | |
-30 | |
75 | |
114.8 | |
82.6 | |
78.5 |
EDA / CAD Models |