TE Connectivity7022AK時間遅延リレー
Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
The TE Connectivity range of Aerospace, Defense, and Marine devices are categorized into three main families: HARTMAN, CII, and KILOVAC. Each one of these product families include a wide range of products that include relays and high voltage DC and AC contactors for a wide range of applications. TE’s HARTMAN range of relays, contactors, and switching devices have been used in many Aerospace applications including space shuttles, deep space probes, and airliners while TE’s CII range of relays are designed for demanding environments including commercial, nuclear, and military with current ratings up to 60 A. TE’s KILOVAC range of relays and contactors have voltage ratings up to 70 kVDC, can handle up to 1000 Amps of current, have high shock and vibration performance, are hermetically sealed for harsh environments, and include high voltage compact relays that are extensively used in aerospace, space, and military applications.
Drawings / Package
Key Features
• Hermetically sealed for harsh environments
• Current ratings up to 1000 A
• Voltage ratings up to 70 kVDC
• Can operate at altitudes above 50,000 feet
Not Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
110|120 | |
240 | |
10 | |
1s to 300s | |
Knob | |
50 | |
Off Delay | |
No | |
Panel Mount | |
Screw Terminal | |
8 | |
Unsealed | |
-30 | |
75 | |
114.8 | |
82.6 | |
78.5 |