RAF Electronic Hardware 7023-SS ネジ
Screw Shoulder Round-HD Slot 8-32-THD 5in/16in-LG Stainless Steel

Screw Shoulder Round-HD Slot 8-32-THD 5in/16in-LG Stainless Steel
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Shoulder |
Head Type | Round |
Drive Type | Slot |
Point Type | Die |
Material | Stainless Steel |
Thread Size | #8-32 |
Thread Series Designation | UNC/UNF |
Thread Length (Imperial) (in) | 3/16 |
Body Length (Imperial) (in) | 5/16 |
Head Height (Imperial) (in) | 5/32 |
お問い合わせとサポート
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Screw Shoulder Round-HD Slot 8-32-THD 5in/16in-LG Stainless Steel
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Shoulder |
Head Type | Round |
Drive Type | Slot |
Point Type | Die |
Material | Stainless Steel |
Thread Size | #8-32 |
Thread Series Designation | UNC/UNF |
Thread Length (Imperial) (in) | 3/16 |
Body Length (Imperial) (in) | 5/16 |
Head Height (Imperial) (in) | 5/32 |