KYOCERA AVX Components Corporation709159001402006コネクタコンタクト
Contact SKT Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 709159001402006 connector contact from AVX is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 0.5 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 4.6 mm long, 1.2 mm tall and 2 mm deep. It uses the solder termination method.