欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Thumb |
Head Type | Diamond Knurl |
Point Type | Die |
Material | Stainless Steel |
Finish | Plain |
Thread Size | 1/4-20 |
Thread Class | 2A |
Thread Series Designation | UNC |
Thread Length (Metric) (mm) | 9.53 |
Thread Length (Imperial) (in) | 3/8 |
Body Length (Metric) (mm) | 12.7 |
Body Length (Imperial) (in) | 1/2 |
Head Height (Metric) (mm) | 6.35 |
Head Height (Imperial) (in) | 1/4 |
Head Diameter (mm) | 12.7 |
Threads per Inch | 20 |
Head Diameter (Imperial) (in) | 1/2 |
Packaging | Bulk |