Grayhill71A30-02-2-06Nスイッチロータリー
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP6T | |
30 | |
6 | |
2 | |
2 | |
0.3@115VAC | |
500VAC | |
1000 | |
50 | |
25000(Max) | |
0.226 | |
3.18 | |
9.53 | |
Non-Shorting | |
No | |
Panel Mount | |
Solder Lug | |
0.8 | |
12 | |
Diallyl | |
Straight | |
7.92 | |
19.05 | |
19.05 | |
16 | |
19.05 | |
19.05 | |
42.32 |
This 71A30-02-2-06N rotary switch from Grayhill gives you the ability to have more than two positions for your switch. It has a DP6T configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71A30-02-2-06N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep.