欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | DP5T |
Angle of Throw (°) | 36 |
Number of Positions | 5 |
Poles per Deck | 2 |
Number of Decks | 2 |
Maximum Current Rating (A) | 0.3@115VAC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 25000(Max) |
Maximum Operating Torque (N.m) | 0.226 |
Actuator Diameter (mm) | 6.36 |
Actuator Length (mm) | 9.53 |
Contact Style | Non-Shorting |
Stop Style | Fixed |
Seal | O-Ring/O-Ring(Silicone Rubber)/Process |
Seal Location | Shaft/Panel/N/A |
Seal Description | O-Ring/O-Ring(Silicone Rubber)/Process |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Terminal Length (mm) | 0.8 |
Number of Terminals | 10 |
Base Material | Diallyl |
Body Orientation | Straight |
Thread Length (mm) | 7.92 |
Body Length (mm) | 19.05 |
Body Depth (mm) | 19.05 |
Product Weight (g) | 16 |
Product Length (mm) | 19.05 |
Product Depth (mm) | 19.05 |
Product Height (mm) | 42.32 |