欧州RoHS | Compliant |
ECCN (US) | 3A991b.2.b. |
Part Status | LTB |
HTS | 8542.32.00.41 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Number of Words | 64K |
Number of Bits/Word (bit) | 16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 12 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 150 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |