欧州RoHS | Compliant |
ECCN (US) | 3A991b.2.a. |
Part Status | Active |
HTS | 8542.32.00.41 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip Density (bit) | 9M |
Number of Words | 256K |
Number of Bits/Word (bit) | 36 |
Architecture | Pipelined |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 18 |
Number of Ports | 1 |
Timing Type | Synchronous |
Max. Access Time (ns) | 4.2 |
Maximum Clock Rate (MHz) | 133 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Operating Current (mA) | 300 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |