ラム
先入れ先出し
7202LA50TP - Integrated Device Technology
Video Transcript
Integrated Device Technology
7202LA50TP
FIFOメモリ
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin PTDIP Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.71
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Chip Density (bit)
9K
Organization
1Kx9
Configuration
Dual
Data Bus Width (bit)
9
Bus Directional
Uni-Directional
Timing Type
Asynchronous
Max. Access Time (ns)
50
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
80
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Depth|Width
FWFT Support
No
Retransmit Capability
Yes
Packaging
Tube
Programmability
Yes
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 140
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Price: