Pomona Electronics72969コネクタRF
Conn SMA Adapter 0Hz to 18GHz 50Ohm T Style PL/(2)RCP Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Looking for a way to shield your coaxial cable? This sma adapter 72969 RF connector manufactured from Pomona is for you. This connector's body is plated in gold. It has a tee style body orientation. It has an operating frequency of 0 to 18G Hz. This product is 17.3 mm tall. This rf connector has an operating temperature of -65 to 165 °C.