EMI/RFIエレクトロニクス
コモンモードチョーク
7351-H-RC - Bourns
Video Transcript
Bourns
7351-H-RC
コモンモードチョーク - CMC
Common Mode Chokes Dual 1000uH 1kHz 1.2A 0.22Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
1.2
Maximum DC Resistance (Ohm)
0.22
Withstand Voltage
3.75kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
17
Maximum Product Depth (mm)
15.5
Maximum Product Height (mm)
12
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 360
Quote
Manufacturer Lead Time:
16 週間
Price:
$1.71
360+
$1.71