Amphenol Communications Solutions73725-1110BLFコネクタUSB

USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions

Create a connection with your sound and video using this usb type a 73725-1110BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a receptacle type gender. Its pitch is 2 mm. It has a right angle body orientation. This connector has a single port. 73725-1110BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.76 mm long, 13.83 mm tall and 19.7 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

在庫合計: 9,326 parts

Regional Inventory: 2,126

    Total$0.50Price for 1

    2,126 在庫あり: 明日発送

    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      中国
      • In Stock: 2,126 部分
      • Price: $0.5033
    • (2400)

      3 日後に発送

      Ships from:
      オランダ
      Date Code:
      2429+
      Manufacturer Lead Time:
      17 週間
      Country Of origin:
      中国
      • In Stock: 7,200 部分
      • Price: $0.5674