欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Logic Family | AUP |
Logic Function | Multi Function |
Number of Elements per Chip | 1 |
Number of Element Inputs | 3-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 1 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11@1.4V to 1.6V|18.9@1.1V to 1.3V|5.8@3V to 3.6V|6.5@2.3V to 2.7V|8.9@1.65V to 1.95V |
Absolute Propagation Delay Time (ns) | 20.1 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 0.8 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (uA) | 0.5 |
Propagation Delay Test Condition (pF) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
Pin Count | 6 |