欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | AVC |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 14.5(Typ)@0.8V |
Absolute Propagation Delay Time (ns) | 14.7 |
Minimum High Level Input Voltage (V) | 1.6 |
Process Technology | CMOS |
Minimum Latch-Up Current (mA) | 100 |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 0.8 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 0.07 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.43 mm |
Package Width | 2 mm |
Package Length | 2.4 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHXQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |