Nexperia74HC161D,652カウンターシフトレジスタ
Counter Single 4-Bit Sync Binary UP 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
4 | |
2 | |
0 | |
4 | |
4 | |
Asynchronous | |
Synchronous | |
Uni-Directional | |
Positive-Edge | |
190@2V|32@6V|38@4.5V | |
330 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
Yes | |
Yes | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |