欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | Unknown |
PPAP | Unknown |
Logic Family | HC |
Logic Function | Latch/Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-16 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 16 |
Number of Output Enables per Element | 1 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 230@2V|39@6V|46@4.5V |
Absolute Propagation Delay Time (ns) | 345 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum High Level Output Current (mA) | -7.8 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 24 |