最も検索された
Nexperia74HCT139PW,118デコーダーとデマルチプレクサ
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HCT | |
Decoder/Demultiplexer | |
1-of-4 | |
2 | |
2 | |
1 | |
4 | |
0 | |
Inverting | |
34@4.5V | |
51 | |
CMOS | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |