Nexperia74HCT4067PW,112アナログスイッチマルチプレクサ
Analog Switch/Analog Multiplexer Single 16:1 24-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 16:1 | |
16:1 | |
1 | |
16 | |
1 | |
Yes | |
15@4.5V | |
65@4.5V | |
60@4.5V | |
100(Typ)@9V|90(Typ)@4.5V | |
Single | |
Single | |
4.5 | |
5 | |
5.5 | |
0.008@5.5V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |
EDA / CAD Models |