Nexperia74HCT4851APW/C1,11アナログスイッチマルチプレクサ
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
13@4.5V | |
25@4.5V | |
80@4.5V | |
Single | |
Single | |
4.5 | |
5 | |
5.5 | |
0.002@5.5V | |
25 | |
25 | |
210@4.5V | |
150 to 250 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |