Nexperia74LV123BQ,115単安定マルチバイブレータ
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LV | |
Monostable Multivibrator | |
2 | |
120(Typ)@1.2V|40(Typ)@2V|30(Typ)@2.7V|25(Typ)@3.3V|18(Typ)@5V | |
92 | |
CMOS | |
-12 | |
12 | |
1 | |
3.3 | |
5.5 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.6(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |