Nexperia74LV123PW,112単安定マルチバイブレータ
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
LV | |
Monostable Multivibrator | |
2 | |
120(Typ)@1.2V|40(Typ)@2V|30(Typ)@2.7V|25(Typ)@3.3V|18(Typ)@5V | |
92 | |
CMOS | |
-12 | |
12 | |
1 | |
3.3 | |
5.5 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |