Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LV | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
65(Typ)@1.2V|18(Typ)@2V|15(Typ)@2.7V|12(Typ)@3.3V|9(Typ)@5V | |
43 | |
CMOS | |
Schmitt Trigger | |
12 | |
-12 | |
1 | |
3.3 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |