NXP Semiconductors74LVC1G66GV125アナログスイッチマルチプレクサ
Analog Switch Single SPST 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
0.2(Typ)@5.5V|0.3(Typ)@3.6V|0.4(Typ)@2.7V|0.8(Typ)@1.95V | |
5.3(Typ)@1.95V | |
4.2(Typ)@1.95V | |
500(Typ)@1.65V|500(Typ)@4.5V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@3.3V | |
0.2@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
Single | |
250 | |
-40 | |
125 | |
Tape and Reel |