Diodes Incorporated74LVC1G86Z-7論理ゲート

XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R

74LVC1G86Z-7 logic gates, developed by Diodes Zetex, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.