Nexperia74LVC2244ABQバッファとラインドライバ
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
4.1(Typ)@2.7V|3.5(Typ)@3.3V | |
20.7 | |
CMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
5 | |
0.1 | |
40 | |
50 | |
500 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
20 | |
Lead Shape | No Lead |