Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
0.2(Typ)@5.5V|0.3(Typ)@3.6V|0.4(Typ)@2.7V|0.8(Typ)@1.95V | |
5.3(Typ)@1.95V | |
4.2(Typ)@1.95V | |
500(Typ)@1.65V|500(Typ)@4.5V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@3.3V | |
0.04@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |