欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Family | VHC |
Logic Function | Shift Register |
Operation Mode | Serial to Serial/Parallel |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 10 |
Number of Stages | 8 |
Direction Type | Uni-Directional |
Triggering Type | Positive-Edge/Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10.9@4.5V to 5.5V|15.1@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 22.4 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5.5 Inputs |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | No |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
Pin Count | 16 |
Lead Shape | Gull-wing |