757-285/000-025 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
757-285/000-025
Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 25m
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Sensor Wiring
PNP
Connector Type
M12
Number of Ports
8
IP Rating
IP68
Number of Poles
5
Output Connection
Cable Connection
Cable Length (m)
25
Maximum Current Rating (A)
9
Maximum Voltage Rating (VDC)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Length (mm)
152
Product Depth (mm)
60
Product Height (mm)
26
Product Weight (g)
225
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$392.24
1+
$392.24
5+
$388.31
10+
$384.43
25+
$380.59
50+
$376.78
100+
$373.01
250+
$369.28
500+
$365.59
1000+
$361.93