757-463/000-010 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
757-463/000-010
Sensor/Actuator Box PNP Wiring 3 Pole M8 6 Port to Cable Connection 10m
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Sensor Wiring
PNP
Connector Type
M8
Number of Ports
6
IP Rating
IP68
Number of Poles
3
Output Connection
Cable Connection
Cable Length (m)
10
Maximum Current Rating (A)
6
Maximum Voltage Rating (VDC)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Length (mm)
123
Product Depth (mm)
30
Product Height (mm)
20
Product Weight (g)
95
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$178.65
1+
$178.65