Amphenol Communications Solutions75967-112LFコネクタコンタクト
PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
-65 | |
125 | |
Tape and Reel | |
18.2 | |
3.53 | |
3.05 | |
Cable Mount | |
22-26 |
This 75967-112LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its wire is 22-26 AWG. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 18.2 mm long, 3.05 mm tall and 3.53 mm deep.