外部プラグインアダプタ
76000735 - Digi International
Video Transcript
Digi International
76000735
外部プラグインアダプタ
Plug-In Adapter Single-OUT 12V 0.5A
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.01
Automotive
No
PPAP
No
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.5
Maximum Input Current (A)
0.7
Input Frequency (Hz)
60
Input Connector Type
US
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
30
Product Weight (g)
280
Mounting
Wall
Package Height
41
Package Width
51
Package Length
63
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
9 週間
Price:
$25.59
10+
$25.59