ケーブル管理アクセサリ
熱収縮チューブ
770-003S602 - Glenair
Video Transcript
Glenair
770-003S602
熱収縮
Heat Shrink Boot ST High Performance Elastomer
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Boot
Style
Straight
Body Material
High Performance Elastomer
Inside Diameter Before Shrinking (mm)
7
Inside Diameter After Shrinking (mm)
3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Thickness (mm)
1.3
Factory Product Length (mm)
30
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
2 週間
Price: