欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | High Voltage Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@±28V |
Typical Dual Supply Voltage (V) | ±28 |
Maximum Dual Supply Voltage (V) | ±40 |
Maximum Input Offset Current (uA) | 0.003@±28V |
Maximum Input Bias Current (uA) | 0.02@±28V |
Maximum Supply Current (mA) | 4@±28V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 2@±28V |
Typical Input Noise Voltage Density (nV/rtHz) | 50@±28V |
Typical Voltage Gain (dB) | 113.98 |
Minimum PSRR (dB) | 96.48(Typ) |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |