リレーその他
789-304 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
789-304
リレーその他
Electromechanical Relay 24VDC 12A SPDT(17.5x55x90)mm DIN Rail Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPDT
DC Coil Voltage (V)
24
Coil Current (mA)
19
Maximum AC Switching Voltage (V)
250
Operate Time (ms)
8
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel 90/10
Termination Style
Spring Terminal
Number of Terminals
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
Package Type
N/A
Packaging
Box
Product Length (mm)
17.5
Product Depth (mm)
55
Product Height (mm)
90
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$49.63
1+
$49.63