オーディオインジケーターとアラート
7BB-20-6 - Murata Manufacturing
Video Transcript
Murata Manufacturing
7BB-20-6
オーディオインジケーターとアラート
Audio Diaphragm Piezo 5700Hz to 6900Hz Wire Lead Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Diaphragm
Technology
Piezo
Maximum Resonant Frequency (Hz)
6900
Frequency Range (Hz)
5700 to 6900
Tone Mode
External Drive
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
0.42
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1800
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
6 週間
Price: