TE Connectivity8-1393253-1サーキットブレーカー

Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC

Having an overcurrent can lead to costly damage, implement this magnetic hydraulic 8-1393253-1 circuit breaker from TE Connectivity to avoid the debt. It has 3 poles. The voltage rating is 277VAC. This device has a current rating of 20. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 61.73 mm long, 50.8 mm tall and 57.15 mm deep.

A datasheet is only available for this product at this time.

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.