Glenair801-009-07M7-10SD-501コネクタ円形
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
D | |
1 | |
10 | |
10 | |
SKT | |
Crimp | |
7-10 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
5 | |
500VAC | |
-65 | |
200 | |
5000 | |
Threaded | |
2000 | |
19.18 | |
26.9 | |
18.36 | |
18.36 |
This input/output Mighty Mouse 801-009-07M7-10SD-501 connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 7-10. It has a receptacle type gender. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm. It uses the crimp termination method.