Glenair801-033-07NF6-7SAコネクタ円形
Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
7 | |
7 | |
SKT | |
Solder | |
6-7 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium Chromate | |
Olive Drab | |
5 | |
-65 | |
175 | |
5000 | |
Threaded | |
2000 | |
16.13 | |
26.68 | |
15.11 | |
15.11 |
Make a solid connection with this Mighty Mouse 801-033-07NF6-7SA connector from Glenair. Its shell size is 6-7. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 26.68 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm. It uses the solder termination method.