ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
802-10-072-30-001000 - Mill-Max
Video Transcript
50% Off
Mill-Max
802-10-072-30-001000
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
72
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
N/A
Product Length (mm)
91.44
Product Depth (mm)
6.98
Product Height (mm)
9.42
Mounting
Surface Mount
EDA / CAD Models
在庫合計: 50 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Date Code:
1821+
Manufacturer Lead Time:
2 週間
Country Of origin:
アメリカ合衆国
Price: