Glenair809-093コネクタコンタクト

Contact PIN 23 Size Crimp ST Cable Mount 20AWG

Prevent premature failure by installing this 809-093 connector contact from Glenair. It has a straight body orientation. This has a Connector Circular connector. Its wire is 20 AWG. This connector contact has a minimum operating temperature of -65 °C and a maximum of 175 °C. It uses the crimp termination method. This product is 10.9 mm long, 1.5 mm tall and 1.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 週間
    • Price: $17.880
    1. 1+$17.880
    2. 2+$17.190
    3. 4+$17.010
    4. 7+$16.840
    5. 10+$12.801
    6. 20+$7.401
    7. 35+$7.327
    8. 50+$7.254
    9. 100+$5.602