C&K8121SD9AGEスイッチプッシュボタン
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
5.79 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
75 | |
Bulk | |
12.7 | |
7.11 | |
12.7 | |
6.86 | |
12.7 | |
26.24 | |
6.86 |
Have complete control of the state of your design by implementing this 8121SD9AGE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SD9AGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 6.86 mm tall and 26.24 mm deep.
EDA / CAD Models |