欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 13.8 |
Power Rating (W) | 39 |
Maximum Airflow (CFM) | 131 |
Noise Level (dB) | 71 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 38 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 38 |