C&K8225SYAV2BEスイッチプッシュボタン
Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
DPDT | |
ON Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
4.75 | |
2 | |
4.83 | |
Panel Mount/Through Hole | |
PC Pins | |
6 | |
3.18 | |
3.81 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
75 | |
Bulk | |
1/4-40 | |
11.43 | |
8.89 | |
12.7 | |
12.7 | |
11.43 | |
34.34 | |
12.7 |
Easily reset the current state or mode using this 8225SYAV2BE push button switch manufactured from C&K Components. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8225SYAV2BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 11.43 mm long, 12.7 mm tall and 34.34 mm deep.