欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Push-Lock Turn-Reset |
Actuator Style | Mushroom Button |
Pole Throw Configuration | DPST |
Switch Function | Maintained |
Switch Configuration | N.C. |
Maximum Current Rating (A) | 5 |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 250 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <=50 |
Electrical Life (Cycles) | >=50000 |
Mechanical Life (Cycles) | >=50000 |
Operating Force (N) | 22 |
Mounting | Panel Mount |
Terminal Type | Flat Ribbon Cable |
Number of Terminals | 4 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 65 |
Actuator Diameter (mm) | 32 |
Product Weight (g) | 36 |
Product Length (mm) | 32 |
Product Depth (mm) | 32 |
Product Height (mm) | 39.5 |