欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | AC|DC |
Maximum Input Voltage (V) | 120 |
Maximum Input Current (mA) | 3(Typ) |
Maximum Output Voltage (V) | 48 |
Maximum Output Current (A) | 0.05(Typ) |
Output Type | DC |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 40 |
Mounting | DIN Rail |
PCB changed | 5 |
Pin Count | 5 |