Mill-Max853-93-100-10-001000コネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
Thanks to Mill-Max Mfg. Corp.'s socket strip 853-93-100-10-001000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 100 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 853-93-100-10-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 4.01 mm tall and 3.05 mm deep. It uses the solder termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
